Gesipa 1433911 PolyGrip Blind Rivet 4x10mm Stainless Steel 500Pieces

Image Representative of Range

Gesipa 1433911 PolyGrip Blind Rivet 4x10mm Stainless Steel 500Pieces

MPN
1433911
Brand
Gesipa
EAN-13
4007081927321
Order Code
09-2010
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £91.10 £77.43
10+ £75.11
100+ £74.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Gesipa 1433911 blind rivet is made from stainless steel and measures 4 mm in diameter by 10 mm in length. This durable rivet is designed for secure fastening in various construction and manufacturing projects. Typical applications include joining sheet metal, creating strong structural connections, and assembling machinery.
Type Blind rivet
Diameter 4mm
Length 10mm
Material A2
Clamping Range 1 - 6.5mm
Dim (Ø x L) 4 mm x 10 mm
Head Shape Truss head
Max. clamping range 6.5mm
Min. clamping range 1mm

Reviews

Be the first to submit a review

Trustpilot