Gesipa 1433887 PolyGrip Blind Rivet 4x10mm 500Pieces Stainless Steel/Aluminium

Image Representative of Range

Gesipa 1433887 PolyGrip Blind Rivet 4x10mm 500Pieces Stainless Steel/Aluminium

MPN
1433887
Brand
Gesipa
EAN-13
4007081720083
Order Code
09-2007
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £39.01 £33.16
10+ £31.99
100+ £31.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Gesipa blind rivet features dimensions of 4 mm in diameter and 10 mm in length. It is made from stainless steel and aluminium, ensuring durability and resistance to corrosion. This product is typically used in applications that require secure fastening without access to the back of the material.
Type Blind rivet
Diameter 4mm
Length 10mm
Material A2
Clamping Range 0.5 - 6.5mm
Dim (Ø x L) 4 mm x 10 mm
Head Shape Truss head
Max. clamping range 6.5mm
Min. clamping range 0.5mm
Thread Size 4mm

Reviews

Be the first to submit a review

Trustpilot