Gesipa 1433883 PolyGrip Blind Rivet 3.2x8mm Stainless/Aluminium 1000 Pieces

Image Representative of Range

Gesipa 1433883 PolyGrip Blind Rivet 3.2x8mm Stainless/Aluminium 1000 Pieces

MPN
1433883
Brand
Gesipa
EAN-13
4007081720014
Order Code
09-2006
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £62.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Gesipa 1433883 blind rivet is made from stainless steel and aluminium with dimensions of 3.2 mm in diameter and 8 mm in length. This durable fastener is typically used in construction and automotive industries for secure, corrosion-resistant joins. Available in packs of 1000, it is ideal for large-scale projects requiring reliable and consistent performance.
Type Blind rivet
Diameter 3.2mm
Length 8mm
Material A2
Clamping Range 0.5 - 5mm
Dim (Ø x L) 3.2 mm x 8 mm
Head Shape Truss head
Max. clamping range 5mm
Min. clamping range 0.5mm

Reviews

Be the first to submit a review

Trustpilot