Gesipa 1433853 PolyGrip Blind Rivet 4.8x17mm Steel/Aluminium 25Pieces

Image Representative of Range

Gesipa 1433853 PolyGrip Blind Rivet 4.8x17mm Steel/Aluminium 25Pieces

MPN
1433853
Brand
Gesipa
EAN-13
4007081049801
Order Code
09-2004
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £3.61
10+ £3.41
100+ £3.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gesipa 1433853 Blind rivet has dimensions of 4.8 mm in diameter and 17 mm in length, with a composition of steel and aluminium. This type of rivet is designed for creating strong, permanent joins in materials that cannot be accessed from both sides. Gesipa 1433853 Blind rivet 25 pc(s) is commonly used in construction, automotive, and industrial applications.
Type Blind rivet
Diameter 4.8mm
Length 17mm
Material zinc plated
Clamping Range 6.5 - 13mm
Dim (Ø x L) 4.8 mm x 17 mm
Head Shape Truss head
Max. clamping range 13mm
Min. clamping range 6.5mm

Reviews

Be the first to submit a review

Trustpilot