Gesipa 1433852 PolyGrip Blind Rivet 4.8x10mm Steel/Aluminium 25Pieces

Image Representative of Range

Gesipa 1433852 PolyGrip Blind Rivet 4.8x10mm Steel/Aluminium 25Pieces

MPN
1433852
Brand
Gesipa
EAN-13
4007081049795
Order Code
09-2003
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
2+ £3.23
10+ £3.05
100+ £2.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The Gesipa 1433852 blind rivet is a strong fastening solution featuring a 4.8 mm diameter and 10 mm length, made from a combination of steel and aluminium. This rivet is ideal for applications requiring reliable and durable joins in various metalworking and construction projects. Available in a pack of 25 pieces, it ensures ample supply for both professional and DIY tasks.
Type Blind rivet
Diameter 4.8mm
Length 10mm
Material zinc plated
Clamping Range 0.5 - 6.5mm
Dim (Ø x L) 4.8 mm x 10 mm
Head Shape Truss head
Max. clamping range 6.5mm
Min. clamping range 0.5mm

Reviews

Be the first to submit a review

Trustpilot