Gesipa 1433851 PolyGrip Blind Rivet 4.8x17mm Steel Aluminium 50 Pieces

Image Representative of Range

Gesipa 1433851 PolyGrip Blind Rivet 4.8x17mm Steel Aluminium 50 Pieces

MPN
1433851
Brand
Gesipa
EAN-13
4007081049788
Order Code
09-2002
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £5.03
10+ £4.69
100+ £4.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gesipa 1433851 blind rivet is made of steel and aluminium, measuring 4.8 mm in diameter and 17 mm in length. It is typically used for fastening materials where only one side is accessible. This product comes in a pack of 50 pieces and is ideal for construction and automotive applications.
Type Blind rivet
Diameter 4.8mm
Length 17mm
Material zinc plated
Clamping Range 6.5 - 13mm
Dim (Ø x L) 4.8 mm x 17 mm
Head Shape Truss head
Max. clamping range 13mm
Min. clamping range 6.5mm

Reviews

Be the first to submit a review

Trustpilot