Gesipa 1433831 PolyGrip Blind Rivet Steel/Aluminium 500 Pieces 4.8x10mm

Image Representative of Range

Gesipa 1433831 PolyGrip Blind Rivet Steel/Aluminium 500 Pieces 4.8x10mm

MPN
1433831
Brand
Gesipa
EAN-13
4007081700146
Order Code
09-1995
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £30.77 £26.15
10+ £24.93
100+ £24.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Gesipa 1433831 blind rivet features a 4.8 mm diameter and 10 mm length, crafted from steel and aluminium. It offers strong and reliable fastening, suitable for various construction and repair tasks. Packaged in sets of 500 pieces, these rivets are ideal for bulk applications in manufacturing and maintenance.
Type Blind rivet
Diameter 4.8mm
Length 10mm
Material zinc plated
Clamping Range 0.5 - 6.5mm
Dim (Ø x L) 4.8 mm x 10 mm
Head Shape Truss head
Max. clamping range 6.5mm
Min. clamping range 0.5mm
Thread Size 4.8mm

Reviews

Be the first to submit a review

Trustpilot