Gesipa 1433826 PolyGrip Blind Rivet 4x10mm Steel Aluminium 500 Pieces

Image Representative of Range

Gesipa 1433826 PolyGrip Blind Rivet 4x10mm Steel Aluminium 500 Pieces

MPN
1433826
Brand
Gesipa
EAN-13
4007081700078
Order Code
09-1993
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £28.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Gesipa 1433826 blind rivet, combining steel and aluminium, measures 4 mm in diameter and 10 mm in length. This set comprises 500 pieces, ideal for secure fastening applications. Suitable for use in metalworking or construction, it ensures robust and reliable connections.
Type Blind rivet
Diameter 4mm
Length 10mm
Material zinc plated
Clamping Range 0.5 - 6.5mm
Dim (Ø x L) 4 mm x 10 mm
Head Shape Truss head
Max. clamping range 6.5mm
Min. clamping range 0.5mm
Thread Size 4mm

Reviews

Be the first to submit a review

Trustpilot