Gesipa 1433712 Blind Rivet Nut M5 Steel Diameter 7mm x 12.5mm 500Pieces

Image Representative of Range

Gesipa 1433712 Blind Rivet Nut M5 Steel Diameter 7mm x 12.5mm 500Pieces

MPN
1433712
Brand
Gesipa
EAN-13
5013656420714
Order Code
09-1990
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £62.92 £53.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Gesipa 1433712 Blind rivet nut is made of durable steel and measures 7 mm in diameter and 12.5 mm in length. This M5 threaded fastener is ideal for creating strong, reliable joins in sheet materials. It is commonly used in automotive and construction applications for secure fixing.
Type Blind rivet nut
Diameter 7mm
Length 12.5mm
Material zinc plated
Clamping Range 0.25 - 3mm
Dim (Ø x L) 7 mm x 12.5 mm
Head Shape Small head
Max. clamping range 3mm
Min. clamping range 0.25mm
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot