Gesipa 1433711 Blind Rivet Nut Dia.6x12mm M4 Steel 500Pieces Fast Easy Mounting

Image Representative of Range

Gesipa 1433711 Blind Rivet Nut Dia.6x12mm M4 Steel 500Pieces Fast Easy Mounting

MPN
1433711
Brand
Gesipa
EAN-13
5013656420615
Order Code
09-1989
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £64.03 £54.43
10+ £52.79
100+ £52.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Gesipa 1433711 Blind rivet nut has a size of 6 mm x 12 mm and supports M4 threads. Made of steel, it offers strong and reliable fastening. Ideal for automotive and construction applications, the package contains 500 pieces.
Type Blind rivet nut
Diameter 6mm
Length 12mm
Material zinc plated
Clamping Range 0.3 - 3mm
Dim (Ø x L) 6 mm x 12 mm
Head Shape Small head
Max. clamping range 3mm
Min. clamping range 0.3mm
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot