Gesipa 1433707 Blind Rivet Nut M8 Steel 11x17mm 100 Pieces Easy Mounting

Image Representative of Range

Gesipa 1433707 Blind Rivet Nut M8 Steel 11x17mm 100 Pieces Easy Mounting

MPN
1433707
Brand
Gesipa
EAN-13
5013656420394
Order Code
09-1988
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £33.92 £28.83
10+ £27.48
100+ £27.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Gesipa 1433707 blind rivet nut measures 11 mm in diameter and 17 mm in length, constructed from steel. This M8 fastener is typically used for securing materials where only one side is accessible. The pack includes 100 pieces, ideal for various industrial and construction applications.
Type Blind rivet nut
Diameter 11mm
Length 17mm
Material zinc plated
Clamping Range 0.25 - 3.5mm
Dim (Ø x L) 11 mm x 17 mm
Head Shape Truss head
Max. clamping range 3.5mm
Min. clamping range 0.25mm
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot