Gesipa 1433706 Blind Rivet Nut Steel 9mm x 15.5mm M6 250 Pieces

Image Representative of Range

Gesipa 1433706 Blind Rivet Nut Steel 9mm x 15.5mm M6 250 Pieces

MPN
1433706
Brand
Gesipa
EAN-13
5013656420271
Order Code
09-1987
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £63.92 £54.33
10+ £52.42
100+ £52.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Gesipa 1433706 blind rivet nut measures 9 mm in diameter and 15.5 mm in length. Made from steel, it is suitable for M6 thread applications. Typically used for fastening and securing materials, this product comes in a pack of 250 pieces.
Type Blind rivet nut
Diameter 9mm
Length 15.5mm
Material zinc plated
Clamping Range 0.25 - 3.5mm
Dim (Ø x L) 9 mm x 15.5 mm
Head Shape Truss head
Max. clamping range 3.5mm
Min. clamping range 0.25mm
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot