Gesipa 1433704 Blind Rivet Nut 7mm x 11.5mm M5 Steel 500Pieces

Image Representative of Range

Gesipa 1433704 Blind Rivet Nut 7mm x 11.5mm M5 Steel 500Pieces

MPN
1433704
Brand
Gesipa
EAN-13
5013656420172
Order Code
09-1986
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £99.00 £84.15
10+ £81.63
100+ £81.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gesipa 1433704 blind rivet nut is made of steel, with dimensions of 7 mm in diameter and 11.5 mm in length, and an M5 thread. Suitable for a variety of assembly jobs, it is commonly used in metal fabrication and joins materials where traditional nuts cannot be installed. The package includes 500 pieces, catering to large-scale projects or industrial applications.
Type Blind rivet nut
Diameter 7mm
Length 11.5mm
Material zinc plated
Clamping Range 0.25 - 3mm
Dim (Ø x L) 7 mm x 11.5 mm
Head Shape Truss head
Max. clamping range 3mm
Min. clamping range 0.25mm
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot