Gesipa 1433679 Blind Rivet Nut 7x13.5mm M5 500Pieces Simple Fast Mounting

Image Representative of Range

Gesipa 1433679 Blind Rivet Nut 7x13.5mm M5 500Pieces Simple Fast Mounting

MPN
1433679
Brand
Gesipa
EAN-13
5013656410173
Order Code
09-1984
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £62.05 £52.74
10+ £50.89
100+ £50.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Gesipa 1433679 blind rivet nut has a diameter of 7 mm and a length of 13.5 mm, with an M5 thread. This pack contains 500 pieces, designed for secure fastening in applications where only one side is accessible. Typical uses include automotive, electronics, and sheet metal industries.
Type Blind rivet nut
Diameter 7mm
Length 13.5mm
Clamping Range 2.5 - 5mm
Dim (Ø x L) 7 mm x 13.5 mm
Head Shape Truss head
Max. clamping range 5mm
Min. clamping range 2.5mm
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot