Gesipa 1433676 Blind Rivet Nut M4 Aluminium 6mm x 11mm 500 Pieces

Image Representative of Range

Gesipa 1433676 Blind Rivet Nut M4 Aluminium 6mm x 11mm 500 Pieces

MPN
1433676
Brand
Gesipa
EAN-13
5013656410036
Order Code
09-1983
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £50.37 £42.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Gesipa 1433676 Blind rivet nut is made of aluminium with dimensions of 6 mm in diameter and 11 mm in length, and it features an M4 thread. It is supplied in a pack of 500 pieces, ideal for secure joining of materials with minimal access on one side. Typically used in automotive, aerospace, and construction industries for fastening applications.
Type Blind rivet nut
Diameter 6mm
Length 11mm
Material Aluminium
Clamping Range 0.3 - 3mm
Dim (Ø x L) 6 mm x 11 mm
Head Shape Truss head
Max. clamping range 3mm
Min. clamping range 0.3mm
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot