Gesipa 1433669 Blind Rivet Nut M4 20 Pieces Steel Durable And Reliable

MPN
1433669
Brand
Gesipa
EAN-13
4007081394000
Order Code
16-3444
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Gesipa 1433669 Blind Rivet Nut M4 20 Pieces, crafted from durable and reliable steel, is designed for applications requiring robust fastening solutions. Suitable for use in thin-walled components where a nut must be added without access to the reverse side, such as in automotive chassis assembly, sheet metal fabrication, and aerospace structures, this rivet nut offers engineers an effective method for creating threads in pre-drilled holes. The M4 size blind rivet nuts are essential for situations demanding secure, permanent fastening with the capability of withstanding significant tensile and shear forces in their operational environments. Known for their precision engineering, these components ensure consistent performance and reliability in demanding settings.
Type Blind rivet nut
Diameter M4
Length Various
Clamping Range 0.25 - 3.0mm
Fixing Hole Diameter 6.1mm
Head Diameter 9
Head Shape Truss head
Max. clamping range 3.0mm
Min. clamping range 0.25mm
Shank Diameter 6mm
Thread Size M4
Thread tensile strength 4800N

Reviews

Be the first to submit a review

Trustpilot