Gesipa 1433662 Blind Rivet Diameter 4mm x 6mm Brass Copper 50 Pieces

Image Representative of Range

Gesipa 1433662 Blind Rivet Diameter 4mm x 6mm Brass Copper 50 Pieces

MPN
1433662
Brand
Gesipa
EAN-13
4007081353014
Order Code
09-1977
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £11.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Gesipa 1433662 Blind rivet features a 4 mm diameter and 6 mm length, crafted from brass and copper. Manufactured by Gesipa, this pack contains 50 pieces, making it suitable for various fastening applications. Commonly used in construction and manufacturing, these rivets provide a reliable connection where welding is not possible.
Type Blind rivet
Diameter 4mm
Length 6mm
Material Brass
Clamping Range 0.5 - 3.5mm
Dim (Ø x L) 4 mm x 6 mm
Head Shape Truss head
Max. clamping range 3.5mm
Min. clamping range 0.5mm

Reviews

Be the first to submit a review

Trustpilot