Gesipa 1433628 Blind Rivet Diameter 4mm x 8mm SS 500Pieces Durable Assembly

Image Representative of Range

Gesipa 1433628 Blind Rivet Diameter 4mm x 8mm SS 500Pieces Durable Assembly

MPN
1433628
Brand
Gesipa
EAN-13
4007081330442
Order Code
09-1976
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £75.98 £64.58
10+ £62.65
100+ £62.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Gesipa 1433628 Blind rivet in stainless steel, measuring 4 mm in diameter and 8 mm in length. This durable fastener is suitable for various applications, including automotive and construction. The package contains 500 pieces for comprehensive fastening tasks.
Type Blind rivet
Diameter 4mm
Length 8mm
Material A2
Clamping Range 2.5 - 4.5mm
Dim (Ø x L) 4 mm x 8 mm
Factory colour Colourless
Head Shape Truss head
Max. clamping range 4.5mm
Min. clamping range 2.5mm

Reviews

Be the first to submit a review

Trustpilot