Gesipa 1433571 Blind Rivet Diameter 4mm x 6mm Steel 100Pieces Durable Assembly

Image Representative of Range

Gesipa 1433571 Blind Rivet Diameter 4mm x 6mm Steel 100Pieces Durable Assembly

MPN
1433571
Brand
Gesipa
EAN-13
4007081313131
Order Code
09-1972
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £7.87 £6.69
10+ £6.25
100+ £6.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Gesipa 1433571 Blind rivet measures 4 mm in diameter and 6 mm in length and is made of steel. This rivet is known for its durability and strength, making it suitable for a variety of fastening applications. The pack includes 100 pieces, ideal for industrial or repair tasks requiring reliable and secure joins.
Type Blind rivet
Diameter 4mm
Length 6mm
Material zinc plated
Clamping Range 1 - 3mm
Dim (Ø x L) 4 mm x 6 mm
Head Shape Truss head
Max. clamping range 3mm
Min. clamping range 1mm

Reviews

Be the first to submit a review

Trustpilot