Gesipa 1433569 Blind Rivet Diameter 3x10mm Steel Pack of 100 Efficient Assembly

Image Representative of Range

Gesipa 1433569 Blind Rivet Diameter 3x10mm Steel Pack of 100 Efficient Assembly

MPN
1433569
Brand
Gesipa
EAN-13
4007081313117
Order Code
09-1970
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £8.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gesipa 1433569 blind rivet is a durable fastener made from steel. It has a diameter of 3 mm and a length of 10 mm. Typically used in construction or manufacturing, this pack includes 100 pieces for secure metal-to-metal fastening.
Type Blind rivet
Diameter 3mm
Length 10mm
Material zinc plated
Clamping Range 3 - 6mm
Dim (Ø x L) 3 mm x 10 mm
Head Shape Truss head
Max. clamping range 6mm
Min. clamping range 3mm

Reviews

Be the first to submit a review

Trustpilot