Gesipa 1433568 Blind Rivet 3mm x 6mm Steel 100Pieces Reliable Durable

Image Representative of Range

Gesipa 1433568 Blind Rivet 3mm x 6mm Steel 100Pieces Reliable Durable

MPN
1433568
Brand
Gesipa
EAN-13
4007081313100
Order Code
09-1969
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £6.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gesipa 1433568 blind rivet is a high-quality steel fastening solution, measuring 3 mm in diameter and 6 mm in length. This product comes in a set of 100 pieces, ideal for applications requiring secure, durable connections in metalworking and construction projects. Gesipa rivets are known for their reliability and ease of installation in joining materials.
Type Blind rivet
Diameter 3mm
Length 6mm
Material zinc plated
Clamping Range 1 - 3mm
Dim (Ø x L) 3 mm x 6 mm
Head Shape Truss head
Max. clamping range 3mm
Min. clamping range 1mm

Reviews

Be the first to submit a review

Trustpilot