Gesipa 1433536 Blind Rivet 5mm x 6mm Steel Aluminium 50Pieces

Image Representative of Range

Gesipa 1433536 Blind Rivet 5mm x 6mm Steel Aluminium 50Pieces

MPN
1433536
Brand
Gesipa
EAN-13
4007081304269
Order Code
09-1966
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £4.77 £4.05
10+ £3.83
100+ £3.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Gesipa 1433536 blind rivet is made of steel and aluminium with a diameter of 5 mm and a length of 6 mm. It comes in a pack of 50 pieces and is ideal for fastening applications where access is limited to one side. Typical uses include automotive repairs, construction, and metal fabrication.
Type Blind rivet
Diameter 5mm
Length 6mm
Material zinc plated
Clamping Range 1 - 3mm
Dim (Ø x L) 5 mm x 6 mm
Head Shape Truss head
Max. clamping range 3mm
Min. clamping range 1mm

Reviews

Be the first to submit a review

Trustpilot