Gesipa 1433533 Blind Rivet 4x6mm Steel Aluminium 100Pieces Durable Assembly

Image Representative of Range

Gesipa 1433533 Blind Rivet 4x6mm Steel Aluminium 100Pieces Durable Assembly

MPN
1433533
Brand
Gesipa
EAN-13
4007081304238
Order Code
09-1963
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £5.66 £4.81
10+ £4.54
100+ £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Gesipa 1433533 Blind rivet features a 4 mm diameter and 6 mm length, constructed from steel and aluminium. It is supplied in packs of 100 pieces. Typically used in sheet metal and manufacturing applications, it ensures secure fastening with ease.
Type Blind rivet
Diameter 4mm
Length 6mm
Material zinc plated
Clamping Range 1 - 3mm
Dim (Ø x L) 4 mm x 6 mm
Head Shape Truss head
Max. clamping range 3mm
Min. clamping range 1mm

Reviews

Be the first to submit a review

Trustpilot