Gesipa 1433531 Blind Rivet 3mmx8mm Steel Aluminium 100 Pieces Durable Assembly

Image Representative of Range

Gesipa 1433531 Blind Rivet 3mmx8mm Steel Aluminium 100 Pieces Durable Assembly

MPN
1433531
Brand
Gesipa
EAN-13
4007081304214
Order Code
09-1961
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £5.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The Gesipa 1433531 blind rivet, made from steel and aluminium, measures 3 mm in diameter and 8 mm in length. Designed for secure fastening, it is typically used in applications where access is only available from one side. This package contains 100 pieces, suitable for both professional and DIY projects.
Type Blind rivet
Diameter 3mm
Length 8mm
Material zinc plated
Clamping Range 3 - 6mm
Dim (Ø x L) 3 mm x 8 mm
Head Shape Truss head
Max. clamping range 6mm
Min. clamping range 3mm

Reviews

Be the first to submit a review

Trustpilot