Gesipa 1433530 Blind Rivet 3mm x 6mm Steel/Aluminium Pack of 100

Image Representative of Range

Gesipa 1433530 Blind Rivet 3mm x 6mm Steel/Aluminium Pack of 100

MPN
1433530
Brand
Gesipa
EAN-13
4007081304207
Order Code
09-1960
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Gesipa 1433530 Blind rivet is a high-quality fastening solution with a 3 mm diameter and 6 mm length, made from steel and aluminium. It is ideal for securely joining thin metal sheets in automotive, construction, and industrial applications. Each package contains 100 pieces for ample supply in various projects.
Type Blind rivet
Diameter 3mm
Length 6mm
Material zinc plated
Clamping Range 1 - 3mm
Dim (Ø x L) 3 mm x 6 mm
Head Shape Truss head
Max. clamping range 3mm
Min. clamping range 1mm

Reviews

Be the first to submit a review

Trustpilot