Gesipa 1433505 Blind Rivet 5x25mm Steel Aluminium 250Pieces Durable Assembly

Image Representative of Range

Gesipa 1433505 Blind Rivet 5x25mm Steel Aluminium 250Pieces Durable Assembly

MPN
1433505
Brand
Gesipa
EAN-13
4007081301008
Order Code
09-1959
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £30.33 £25.88
10+ £24.66
100+ £24.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gesipa 1433505 Blind rivet is made from steel and aluminium, measuring 5 mm in diameter and 25 mm in length. It is suitable for various fastening applications where a permanent, reliable joint is needed. Ideal for construction, automotive, and metalworking industries, it comes in a pack of 250 pieces.
Type Blind rivet
Diameter 5mm
Length 25mm
Material zinc plated
Clamping Range 15 - 20mm
Dim (Ø x L) 5 mm x 25 mm
Factory colour Colourless
Head Shape Truss head
Max. clamping range 20mm
Min. clamping range 15mm

Reviews

Be the first to submit a review

Trustpilot