Gesipa 1433503 Blind Rivet Diameter 5mm x L12mm Steel/Aluminium 500 Pieces

Image Representative of Range

Gesipa 1433503 Blind Rivet Diameter 5mm x L12mm Steel/Aluminium 500 Pieces

MPN
1433503
Brand
Gesipa
EAN-13
4007081300940
Order Code
09-1957
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £32.09 £27.28
10+ £25.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gesipa, the 1433503 Blind rivet has a diameter of 5 mm and a length of 12 mm, featuring a steel and aluminium composition. It is designed for robust fastening solutions, providing a strong and lasting connection. These rivets are typically used in automotive, construction, and metalworking applications for reliable assembly.
Type Blind rivet
Diameter 5mm
Length 12mm
Material zinc plated
Clamping Range 6 - 8mm
Dim (Ø x L) 5 mm x 12 mm
Factory colour Colourless
Head Shape Truss head
Max. clamping range 8mm
Min. clamping range 6mm

Reviews

Be the first to submit a review

Trustpilot