Gesipa 1433502 Blind Rivet Diameter 5mm x L10mm Steel/Aluminium 500 Pieces

Image Representative of Range

Gesipa 1433502 Blind Rivet Diameter 5mm x L10mm Steel/Aluminium 500 Pieces

MPN
1433502
Brand
Gesipa
EAN-13
4007081300933
Order Code
09-1956
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £30.75 £26.14
10+ £24.91
100+ £24.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Gesipa 1433502 blind rivet measures 5 mm by 10 mm and is crafted from steel and aluminium for strength and durability. This reliable fastening component is typically used in construction, automotive, and manufacturing applications. The package contains 500 pieces, providing ample supply for various projects.
Type Blind rivet
Diameter 5mm
Length 10mm
Material zinc plated
Clamping Range 4.5 - 6mm
Dim (Ø x L) 5 mm x 10 mm
Factory colour Colourless
Head Shape Truss head
Max. clamping range 6mm
Min. clamping range 4.5mm

Reviews

Be the first to submit a review

Trustpilot