Gesipa 1433486 Blind Rivet 4mm x 8mm Steel/Aluminium 500 Pieces

Image Representative of Range

Gesipa 1433486 Blind Rivet 4mm x 8mm Steel/Aluminium 500 Pieces

MPN
1433486
Brand
Gesipa
EAN-13
4007081300445
Order Code
09-1952
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £23.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Gesipa 1433486 blind rivet is made from steel and aluminium, measuring 4 mm in diameter and 8 mm in length. The product comes in a pack of 500 pieces, offering reliable fastening solutions for various applications. It is typically used in sheet metal work and construction, providing robust and durable connections.
Type Blind rivet
Diameter 4mm
Length 8mm
Material zinc plated
Clamping Range 4 - 5mm
Dim (Ø x L) 4 mm x 8 mm
Factory colour Colourless
Head Shape Truss head
Max. clamping range 5mm
Min. clamping range 4mm

Reviews

Be the first to submit a review

Trustpilot