Gesipa 1433471 Blind Rivet 3mm x 10mm Steel/Aluminium 500Pieces

Image Representative of Range

Gesipa 1433471 Blind Rivet 3mm x 10mm Steel/Aluminium 500Pieces

MPN
1433471
Brand
Gesipa
EAN-13
4007081300162
Order Code
09-1950
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £22.23 £18.90
10+ £17.88
100+ £17.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Gesipa 1433471 blind rivet is a durable fastener with a diameter of 3 mm and a length of 10 mm made from steel and aluminium. The pack contains 500 pieces, ideal for lightweight and secure fastening in construction and repair projects. These rivets are typically used in automotive, aerospace, and metal fabrication applications.
Type Blind rivet
Diameter 3mm
Length 10mm
Material zinc plated
Clamping Range 5 - 7mm
Dim (Ø x L) 3 mm x 10 mm
Factory colour Colourless
Head Shape Truss head
Max. clamping range 7mm
Min. clamping range 5mm

Reviews

Be the first to submit a review

Trustpilot