Gesipa 1433468 Blind Rivet 3mm x 6mm Steel Aluminium 500 Pieces Durable

Image Representative of Range

Gesipa 1433468 Blind Rivet 3mm x 6mm Steel Aluminium 500 Pieces Durable

MPN
1433468
Brand
Gesipa
EAN-13
4007081300131
Order Code
09-1948
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £18.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Gesipa 1433468 blind rivet is made from a combination of steel and aluminium, measuring 3 mm in diameter and 6 mm in length. It is ideal for securing materials where access is only available from one side, making it useful in automotive and construction applications. The packaging contains 500 pieces, ensuring an ample supply for extensive projects.
Type Blind rivet
Diameter 3mm
Length 6mm
Material zinc plated
Clamping Range 2.5 - 3.5mm
Dim (Ø x L) 3 mm x 6 mm
Factory colour Colourless
Head Shape Truss head
Max. clamping range 3.5mm
Min. clamping range 2.5mm

Reviews

Be the first to submit a review

Trustpilot