Gesipa 1433431 Sealing Blind Rivet Steel Aluminium 500 Pieces

MPN
1433431
Brand
Gesipa
EAN-13
4007081450706
Order Code
16-3443
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £35.30 £30.00
10+ £28.59
100+ £28.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Gesipa 1433431 is a high-quality sealing blind rivet composed of a steel mandrel and an aluminium body, packaged in a set containing 500 pieces. These rivets are designed for applications requiring a weather-resistant seal, ensuring reliable fastening in environments where protection from moisture and other contaminants is crucial. Their robust construction makes them ideal for use in industries such as automotive, aeronautics, and construction, where material integrity and secure assembly are paramount. The unique sealing feature of the rivets helps prevent leakage and enhances the stability of assembled structures. Suitable for various substrates, these rivets maintain optimal performance under demanding conditions, ensuring durable and enduring joints in both metallic and non-metallic materials.
Type Sealing blind rivet
Length 8mm
Material Aluminium
Clamping Range 0.5 - 3.5mm
Colour Aluminium (bright)
Fixing Hole Diameter 4.1mm
Head Diameter 8.5
Head Shape Truss head
Material (sleeve) Aluminium
Max. clamping range 3.5mm
Min. clamping range 0.5mm
Rivet mandrel diameter 2.18mm
Tensile force (max.) 2200N
Tubular rivet diameter 4mm
Tubular rivet length 8mm

Reviews

Be the first to submit a review

Trustpilot