Gesipa 1432060 PolyGrip Blind Rivet Dia.3.2mm L8mm SS 100 Pc High Clamping Range

Image Representative of Range

Gesipa 1432060 PolyGrip Blind Rivet Dia.3.2mm L8mm SS 100 Pc High Clamping Range

MPN
1432060
Brand
Gesipa
EAN-13
4007081013031
Order Code
09-1947
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £14.32
10+ £13.55
100+ £13.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gesipa 1432060 Blind rivet, made from stainless steel, measures 3.2 mm in diameter and 8 mm in length. This robust rivet is typically used for fastening metals and materials where access is only possible from one side. With a pack containing 100 pieces, it is ideal for construction and repair applications.
Type Blind rivet
Diameter 3.2mm
Length 8mm
Material A2
Clamping Range 1 - 5mm
Dim (Ø x L) 3.2 mm x 8 mm
Head Shape Truss head
Max. clamping range 5mm
Min. clamping range 1mm

Reviews

Be the first to submit a review

Trustpilot