Gerth PTB421202 PCB Mount Transformer 230V 2x6V AC 5.60VA 466mA

Image Representative of Range

Gerth PTB421202 PCB Mount Transformer 230V 2x6V AC 5.60VA 466mA

MPN
PTB421202
Brand
Gerth
EAN-13
2050001920584
Order Code
09-1907
Country of Origin
Germany
View Full Product Range (45)

Discontinued


The Gerth PTB421202 is a PCB mount transformer designed for use in automation systems. It features a primary voltage of 230 V and dual secondary voltages of 6 V AC each, with a power rating of 5.60 VA and a current rating of 466 mA. Typically used in printed circuit boards, it is suitable for powering low-voltage devices in electronic equipment.
Type PCB mount transformer
Power 5.60VA
Energy efficiency rating n.a
Connection Soldering
Dimensions (L x W x H) 38 x 45 x 32mm
Frequency 50 - 60Hz
Height/depth 32mm
Input Voltage 230V
Input voltage (number x voltage) 1 x 230V
Length 38mm
Max. ambient temperature +70°C
Nominal Current 466mA
Nominal Voltage [AC] 6V
Number of Inputs 1
Number of Outputs 2
Output Current 466mA
Output voltage (number x voltage) 2 x 6 ACV
Voltage type 230V
Weight 192g
Width 45mm

Trustpilot