Gerth PTB420901 PCB Mount Transformer 1x230V 1x9V AC 5.60VA 622mA

Image Representative of Range

Gerth PTB420901 PCB Mount Transformer 1x230V 1x9V AC 5.60VA 622mA

MPN
PTB420901
Brand
Gerth
EAN-13
2050001920522
Order Code
09-1904
Country of Origin
Germany
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £9.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gerth PTB420901 is a PCB mount transformer designed for automation applications. It features an input of 230 V and provides an output of 9 V AC with a power rating of 5.60 VA and a current capacity of 622 mA. Ideal for integration into printed circuit boards, it suits applications requiring reliable voltage transformation in compact spaces.
Type PCB mount transformer
Power 5.60VA
Voltage 9V AC
Energy efficiency rating n.a
Connection Soldering
Dimensions (L x W x H) 38 x 45 x 32 mm
Frequency 50 - 60Hz
Height 32mm
Input Voltage 230V
Input voltage (number x voltage) 1 x 230 V
Length 38mm
Max. ambient temperature +70°C
Number of Inputs 1
Number of Outputs 1
Output Current 622mA
Output voltage (number x voltage) 1 x 9 V AC
Weight 192g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot