GENIE C08 Light Kit

Genie Brand: Genie

GENIE is a low-cost microcontroller programming system designed exclusively for schools and colleges. The GENIE C08 Light Kit is an ideal project kit for introducing students to simple lighting projects, such as an electronic die, a wearable badge or a night-time warning system. The kit is based around the GENIE C08 8-pin microcontroller and the GENIE Design Studio flowchart programming software for Microsoft Windows™.

The kit contains all components required for construction and requires only the download cable (13-6023) to connect to the computer for downloading programs. There are free online resources and community website at www.genieonline.com and, in addition, full assembly and usage instructions are included.

  • Perfect introduction to simple light projects
  • PCB also available separately
  • Also available is a plug and play USB download cable, which eliminates COM port problems
  • Battery power is 3 to 5V supplied by either AA or AAA batteries or by a 3V coin-cell battery
  • PCB Mounting holes
  • PCB Dimensions 52.5 x 49mm
Note: The GENIE Design Studio software is free to download directly from www.genieonline.com. For convenience, Rapid can also supply this software on CD-ROM (see 13-6024).
Description Image Product Buy Pricing (Ex VAT) Type
Genie 08 Light Kit
Genie 08 Light Kit
Standard range
Order code: 13-6029
MPN: PCB508KIT

Despatched same day - 79 in stockAdditional quantity lead time 4 months
1+ £5.10
Price per unit Ex VAT
Genie 08 light kit
Genie 08 Light Kit PCB
Genie 08 Light Kit PCB
Standard range
Order code: 13-6035
MPN: PCB508

Despatched same day - 28 in stockAdditional quantity lead time 7 days
1+ £1.08
5+ £0.892
25+ £0.816
Price per unit Ex VAT
Genie 08 light kit PCB

Trustpilot