GENERAL SEMICONDUCTOR TZMB15-GS08 Zener diode Tape Full reel delivery

MPN
TZMB15-GS08
EAN-13
2050012215082
Order Code
18-9893
Country of Origin
China
View Full Product Range (5)

Discontinued


GENERAL SEMICONDUCTOR TZMB15-GS08 is a Zener diode designed for precise voltage regulation and stabilisation in electronic circuits. This diode, constructed with a p-n junction, exhibits reliable performance characterised by its Zener voltage, which ensures consistent voltage levels irrespective of fluctuations in the input voltage, making it ideal for applications in voltage reference and clipping circuits. The TZMB15-GS08 offers a robust blocking capability, providing excellent protection by allowing current to flow in the reverse direction only when specific voltage thresholds are met. Commonly supplied on full reels for automated assembly processes, this Zener diode is widely used in power supplies, signal conditioning, and as a voltage stabilising solution in telecommunications and consumer electronics. Its precise voltage regulation capabilities make it invaluable in environments where maintaining voltage stability is critical.
Type Zener diode
Package Style Axial

Trustpilot