Gembird MUSW-4B-04 mouse radio optical black 4 buttons 1600 dpi

Order Code:

16-3422

Brand: Gembird MPN: MUSW-4B-04 EAN-13: 8716309103930
Qty Unit Price (Ex VAT)
1+ £4.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Gembird MUSW-4B-04, the Manufacturer's Part Number, refers to a highly functional and efficient radio optical mouse engineered for precision input tasks. This device features four buttons, allowing for versatile navigation and interaction, and operates with a sensitivity of 1600 dpi, ensuring accurate cursor movement across a variety of surfaces. The mouse utilises radio frequency technology for wireless connectivity, specifically designed to reduce interference and maintain a stable connection. The product is finished in a black colour and is suitable for applications in both general computing and specialised engineering environments where reliable, precise input devices are essential for tasks such as CAD modelling or data analysis. Its ergonomic design further enhances user comfort during extended periods of use.
Type Mouse
Colour Black
Depth 37mm
Height 99mm
Interfaces 2.4 GHz radio
No. of keys / Buttons 4
Power supply 2 x AAA battery (optional)
Product Type Mouse
Sensor Resolution 1600dpi
Sensor Type Optical
Supported OS Windows
Transfer Type Radio
Weight 58g
Width 65mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot