Gembird Jpd-Wdv-01 Gamepad Pc Playstation 2 3 Black

MPN
JPD-WDV-01
Brand
Gembird
EAN-13
8716309087629
Order Code
16-3408
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Gembird JPD-WDV-01 is a versatile gamepad designed to accommodate multiple platforms, including PC, PlayStation 2, and PlayStation 3. This device features ergonomically arranged keypads that allow for enhanced user interaction and seamless control during gaming sessions. The Gembird JPD-WDV-01, presented in a sleek black finish, provides compatibility with a broad range of gaming systems, making it suitable for diverse engineering applications, such as user interface testing and system integration projects in interactive environments. Its robust design ensures durable performance, while its plug-and-play functionality supports quick deployment within technical setups.
Type Wireless
Colour Black
Interfaces USB
Number of Keys 12
Panel Cutout Dimensions N/A
Product Type Gamepad
Transfer Type Wireless

Reviews

Be the first to submit a review

Trustpilot