Gembird Jpd-Udv-01 Gamepad Pc Black For Keyboards And Mice Gaming Control

MPN
JPD-UDV-01
Brand
Gembird
EAN-13
8716309087636
Order Code
16-3407
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

Gembird JPD-UDV-01, 1644181, is a versatile gamepad designed for PC applications, specifically within the context of keyboards and mice gaming control. With its classic black finish, the Gembird JPD-UDV-01 offers a streamlined design that integrates comfortably into any gaming setup. Key attributes include its ergonomic layout and responsive buttons, which are engineered to deliver precision control in various gaming scenarios. This device is particularly suited for digital simulation environments and can be instrumental in software testing applications where precise input control is required. Engineered with compatibility and reliability in mind, the Gembird JPD-UDV-01 is an optimal choice for those seeking a dependable interface device for interactive software applications.
Type Gamepad Controller
Compatible With PC
Colour Black
Interfaces USB
Number of Keys 10
Panel Cutout Dimensions N/A
Product Type Gamepad
Transfer Type Corded

Reviews

Be the first to submit a review

Trustpilot