Gembird Ee2-U3S9-6 Hard Disk Casing 2.5In USB 3.2 1St Gen Compatible.

MPN
EE2-U3S9-6
Brand
Gembird
EAN-13
8716309103565
Order Code
16-3402
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £9.66 £8.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Gembird EE2-U3S9-6 is a hard disk casing designed to accommodate 2.5-inch drives, providing a reliable housing solution compatible with USB 3.2 1st Generation interfaces. This casing allows for a maximum data transfer rate of up to 5 Gbps, facilitating efficient connectivity through the standard USB A interface. Constructed with durability in mind, the Gembird EE2-U3S9-6 is well-suited for applications requiring portable data storage solutions, such as in research laboratories, field data collection, or IT environments where rapid backup and transfer of large files are necessary. Its robust design ensures secure operation of internal drives, making it ideal for engineers and technicians who need versatile and dependable portable storage options.
Type 2.5" hard disk casing
Enclosure Length 13mm
Enclosure Width 126mm
Enclosure Height 80mm
Colour Transparent
Protection Rating None
Dimensions (W x H x D) 126 x 80 x 13 mm
Interfaces USB A (USB 3.2 1st gen)
Max. hard drive Height 9.5mm
Suitable for hard drive Sizes (HDD/SSD) 2.5inch
Weight 55

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot