GEEKOM Mini A6 Mini PC AMD Ryzen 7 6800H 32GB RAM 1TB SSD Radeon 680M Win 11 Pro

MPN
Mini A6
Brand
GEEKOM
EAN-13
4064161499819
Order Code
21-0942
Qty Unit Price (Ex VAT)
1+ £483.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Everything ready for the connection The GEEKOM A6 provides comprehensive multi-port connectivity, including 2 HDMI and 2 USB-C ports (including USB 4 ), and supports up to four 4K displays and multiple high-performance peripherals. It is also delivered with a VESA-mount for an easy installation. Ultimate gaming experience 16 GB single-channel DDR5-4800MT/s memory provides for an even better gaming experience! With improved frame rates and graphics quality and reduced loading times, you can easily immerse yourself in the wonderful virtual realities that create these games. Excellent network connection Equipped with 2.5 Gbit/s Ethernet. The A6 offers a fast and reliable wired and wireless Internet connection so you can enjoy lag-free online gaming, 8K video streaming and real-time VR. King of versatility The A6 is now equipped with the popular AMD Ryzen™7 6800 chip, offering high performance and maximum cost efficiency. Whether you're working from home or in the office, working in IT, or working with video editing, music production, or light to medium-weight games, the powerful Ryzen™7 6800 CPU and the Radeon 680M GPU provide smooth and responsive operation. Ready to chill To accommodate so much power in such a compact space, a completely new cooling solution is required. Inside the A6, the air is directed to different layers of the system and is then discharged through the back of the chassis. In combination with the latest and unmatched IceBlast cooling technology from GEKOM, the A6 can handle even heavy-duty tasks with incredible speed. It is cool, quiet and efficient. Proven reliability Prior to mass production, all GEEKOM Mini PCs were subjected to rigorous testing to ensure their excellent durability and reliability. First, the Mini-PC has been subjected to high and low temperatures for 120 hours and 90 minutes of vibration to ensure that it is stable even under extreme conditions. His USB interfaces were then subjected to 15,000 plug and pull tests to ensure that they are robust enough for long-term use. Third, the A6 has passed EMI radiation tests in the range of 30 MHz to 1 GHz to ensure its excellent electromagnetic compatibility. Finally, the A6 was also tested for its system stability for 330 hours. This text is machine translated.
Type Mini PC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot