Gedore RED Screwdriver Bits & Holders Bit holder 611912

Gedore Brand: Gedore
The Gedore bit holders form a group of magnetic tools designed to securely hold 1/4" bits, ensuring precision and reliability for various fastening tasks.
Description Image Product Buy Pricing (Ex VAT) Length Type
Gedore RED 3300146 Bit Holder 1/4" 6-point x 1/4" 6-point magnetic 60 mm
Gedore RED 3300146 Bit Holder 1/4" 6-point x 1/4" 6-point magnetic 60 mm
Standard range
Order code: 03-7573
MPN: 3300146

Despatched within 4 working days - 5 in stock
1+ £5.39
Price per unit Ex VAT
60mm Bit holder
Gedore RED 3300147 Bit Holder 1/4" 6-point x 1/4" 6-point magnetic 75 mm
Gedore RED 3300147 Bit Holder 1/4" 6-point x 1/4" 6-point magnetic 75 mm
Standard range
Order code: 03-7574
MPN: 3300147

Despatched within 4 working days - 26 in stock
1+ £6.37
Price per unit Ex VAT
75mm Bit holder


Trustpilot