Gedore RED 3301603 R93200018 Cutter knife 5 bladewidth 18 mm

MPN
3301603
Brand
Gedore
EAN-13
4060833016032
Order Code
03-7887
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £7.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 173 in stock

The Gedore RED 3301603 cutters are precision tools known for their durability and sharpness. Manufactured by Gedore RED, these cutters are ideal for precise cutting tasks. They are commonly used in both professional and DIY settings for cutting wires and cables efficiently.
Type Cutter
Blade Width 18mm
Colour Red, Black
Dim (L x W) 175 mm x 18 mm
Length 175mm
Weight 160g

Reviews

Be the first to submit a review

Trustpilot