Gedore RED 3301271 2C-Screwdriver Set 6 Pieces PZ+SL

MPN
3301271
Brand
Gedore
EAN-13
4060833012713
Order Code
03-7815
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Gedore RED 3301271 screwdriver set includes assorted handheld tools designed for precision and durability. These screwdrivers are suitable for a variety of applications, making them ideal for both professional and home use. Manufactured for reliability, the set ensures efficient performance in various screwdriving tasks.
Type Screwdriver Sets
Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Material Cromoly steel
Material properties chrome plated
Weight 435g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot