Gedore RED 3301151 Bolt Cutter 24" 600mm

MPN
3301151
Brand
Gedore
EAN-13
4060833011518
Order Code
03-7775
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £83.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 40 availableBack-order availability date - 13/11/2026

Gedore RED's bolt cutter 600 mm 19 HRC is a robust tool designed for cutting through tough materials. With a high hardness rating, it is ideal for use in construction or industrial settings. This reliable piece helps in efficiently handling heavy-duty cutting tasks.
Type Bolt Cutters
Overall Length 600mm
Edge hardness 19HRC
Material Steel
Material properties phosphated
Weight 2500g
Wire hardness (max.) hard wire 9mm

Reviews

Be the first to submit a review

Trustpilot