Gedore RED 3300715 Locksmith's Hammer With ash Handle 350 mm 800 g

MPN
3300715
Brand
Gedore
EAN-13
4060833007153
Order Code
03-7640
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore RED Ball-peen hammer weighs 950 g and measures 350 mm, conforming to DIN 1041 standards. It is manufactured for durability and precision in tasks such as metalworking and shaping. Ideal for professionals and DIY enthusiasts, this hand tool is a reliable addition to any toolkit.
Type Ball Pein Hammer
Weight 950g
Handle Material Ash
Head Material Steel
DIN Standard DIN 1041
Length 350mm

Reviews

Be the first to submit a review

Trustpilot