Gedore RED 3300713 Locksmith's Hammer With ash Handle 300 mm 400 g

MPN
3300713
Brand
Gedore
EAN-13
4060833007139
Order Code
03-7639
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Gedore RED Ball-peen Hammer is a durable hand tool designed for metalworking and shaping tasks. Weighing 400 g and measuring 300 mm, it is ideal for rounding off edges and riveting. This single-piece hammer ensures precision and efficiency in various industrial and crafting applications.
Type Ball Pein Hammer
Weight 400g
Handle Material Ash
Head Material Metal
Length 300mm

Reviews

Be the first to submit a review

Trustpilot