Gedore RED 3300712 Locksmith's Hammer With ash Handle 300 mm 300 g

MPN
3300712
Brand
Gedore
EAN-13
4060833007122
Order Code
03-7638
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £29.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Gedore 3300712 is an engineer's metalworking hammer weighing 300 g and measuring 300 mm. It features a drop-forged hammer head made of heat-treated steel with inductively case-hardened striking surfaces. The hammer is designed with a double-curved hickory handle for secure handling. It is listed under the series R9210.
Type Ball Pein Hammer
Weight 300g
Handle Material Ash
Head Material Metal
Length 300mm

Reviews

Be the first to submit a review

Trustpilot