Gedore RED 3300711 Locksmith's Hammer With ash Handle 280 mm 200 g

MPN
3300711
Brand
Gedore
EAN-13
4060833007115
Order Code
03-7637
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £23.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 47 availableBack-order availability date - 28/10/2026

The Gedore RED Ball-peen hammer, model 3300711, weighs 264 g and measures 280 mm, conforming to DIN 1041 standards. It is a high-quality hand tool ideal for metalwork, such as shaping and peening metal surfaces. This versatile hammer is a reliable choice for professionals and hobbyists alike.
Type Ball Pein Hammer
Weight 264g
Handle Material Ash
Head Material Steel
DIN Standard DIN 1041
Length 280mm

Reviews

Be the first to submit a review

Trustpilot